Molex 5046 Series Right Angle Through Hole PCB Header, 9 Contact(s), 2.50 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-424
- Mfr. Part No.:
- 22-05-1092
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
$437.00
(exc. GST)
$480.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $437.00 | $1.748 |
*price indicative
- RS Stock No.:
- 691-424
- Mfr. Part No.:
- 22-05-1092
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 5046 | |
| Current | 3A | |
| Pitch | 2.50mm | |
| Housing Material | Nylon | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.40mm | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 5046 | ||
Current 3A | ||
Pitch 2.50mm | ||
Housing Material Nylon | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.40mm | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- JP
The Molex KK Mini-Latch Wire-to-Board Header is designed for efficient and reliable electrical connectivity in Compact spaces, making it an Ideal choice for various PCB applications. Its right-angle orientation and friction ramp facilitate secure mating, enhancing stability in installations with limited mechanical stress. With 9 circuits and a maximum current rating of 3.0A, this product ensures robust performance across multiple configurations. Intended primarily for signal applications, it features Durable materials that withstand up to 30 mating cycles, ensuring longevity in demanding environments. The header's natural nylon resin construction, combined with tin plating, offers exceptional durability and resistance against environmental factors, making it a practical solution for your design needs.
Tin plating on mating and termination surfaces facilitates efficient conductivity
Ensures up to 30 mating cycles for extended product life
Packaging in bags streamlines access and storage
Designed for through-hole termination Interface for straightforward installation
Compatibility with Mini-Latch receptacle housings optimizes design flexibility
Ensures up to 30 mating cycles for extended product life
Packaging in bags streamlines access and storage
Designed for through-hole termination Interface for straightforward installation
Compatibility with Mini-Latch receptacle housings optimizes design flexibility
Related links
- Molex 5046 Series Right Angle Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex 5046 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 5046 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 5046 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 5046 Series Right Angle Through Hole PCB Header Pin 2.5 mm Pitch Unshrouded
- Molex 5046 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex SPOX Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
