Molex 87832 Series Vertical Surface Mount PCB Header, 40 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-681
- Mfr. Part No.:
- 87832-4021
- Brand:
- Molex
Subtotal (1 tube of 1200 units)*
$9,548.02
(exc. GST)
$10,502.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $9,548.02 | $7.957 |
*price indicative
- RS Stock No.:
- 693-681
- Mfr. Part No.:
- 87832-4021
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87832 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 40 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87832 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 40 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header is an innovative dual-row connector designed to facilitate reliable signal transmission in space-constrained applications. Built with precision, this surface mount component features a 2.00mm pitch, making it Ideal for modern electronic designs. Crafted from high-quality materials, including phosphor bronze and nylon, it ensures optimal performance and longevity. The header is equipped with 40 circuits and is fully shrouded to enhance durability, while its lead-free construction adheres to environmental compliance standards. With a temperature range of -55° to +105°C, the Milli-Grid connector is versatile and capable of withstanding extreme conditions, making it a perfect choice for a range of applications.
Dual-row design supports efficient space utilisation on PCBs
40 circuit capacity for extensive connectivity options
Surface mount terminus ensures easy and reliable mounting
Lead-free construction meets stringent environmental regulations
Wide operating temperature range guarantees performance under varying conditions
Shrouded design enhances durability against mechanical stresses
Compatible with numerous PCB receptacle configurations for versatile applications
Phosphor bronze metal ensures strong conductivity and longevity
40 circuit capacity for extensive connectivity options
Surface mount terminus ensures easy and reliable mounting
Lead-free construction meets stringent environmental regulations
Wide operating temperature range guarantees performance under varying conditions
Shrouded design enhances durability against mechanical stresses
Compatible with numerous PCB receptacle configurations for versatile applications
Phosphor bronze metal ensures strong conductivity and longevity
Related links
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
