Molex 87832 Series Vertical Surface Mount PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 500 units)*

$1,385.71

(exc. GST)

$1,524.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,385.71$2.771

*price indicative

RS Stock No.:
691-385
Mfr. Part No.:
87832-2014
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

87832

Current

2A

Pitch

2mm

Number of Contacts

20

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CSA LR19980, UL E29179

Voltage

125V

COO (Country of Origin):
MY
The Molex Milli Grid PCB header is designed to provide secure and reliable connections in Compact spaces. This dual-row, vertical connector features a 2.00mm pitch and is Ideal for surface mount applications. With 20 circuits, this lead-free header supports efficient wiring solutions for signal and wire-to-board connections. Built with Durable materials, including phosphor bronze for enhanced conductivity, it boasts a robust construction, ensuring performance stability even in challenging environments. The included locking windows and centre polarization slots further enhance its reliability, making it a perfect choice for various electronic applications.

Optimised for a 2.00mm pitch, enabling space-efficient layouts
Lead-free construction aligns with environmental compliance standards
Robust 20 circuits support complex signal pathways with ease
Vertical orientation assists in Compact electronic designs
Durability rated for up to 100 mating cycles, providing longevity
Constructed from phosphor bronze to ensure superior electrical performance
Includes locking windows, preventing accidental disconnections
Centre polarization slot simplifies mating process for accurate alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy