Molex SL Series Straight Through Hole PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 4032 more to save 2%

View bulk pricing options

Subtotal (1 tube of 2016 units)*

$2,020.03

(exc. GST)

$2,221.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
2016 - 2016$1.002$2,020.03-
4032 - 6048$0.976$1,967.622%
8064 +$0.961$1,937.384%

*price indicative

RS Stock No.:
167-1896
Mfr. Part No.:
70543-0003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SL

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

4

Housing Material

Glass Filled Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Tail Pin Length

3.3mm

Mating Pin Length

6.1mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
MY

Molex PCB Header, 3A Current Rating, 250V Voltage Rating - SL Series - 70543-0003


For safe wire-to-board signal transmission in your circuit, go for this PCB header from Molex. It has four highly conductive phosphor bronze contacts to give you multi-component control while reducing your wiring needs. Thanks to its insulating thermoplastic housing, this unit is safe to handle and able to handle the bumps and scrapes that come with harsh industrial environments. Through-hole mounting ensures a secure hold on your circuit board that stands up to vibration.

Features & Benefits


• Pitch of 2.54mm provides safe spacing to prevent short circuits and ensure electrical safety

• Gold-plated contacts resist corrosion, assuring you of long-term performance

Applications


• CNC equipment

• Robotics systems

• Aerospace engineering

Is the header flame-resistant?


Yes. You can trust it to stop burning in 10 seconds or less in the event of a fire, limiting the spread of flames.

Vertical Shrouded Headers, 70553 Series


Mates with 70600G and 70600N Series connectors typical stock numbers 679-5928 and 670-3963 respectively

Mating Gold plating thickness 0.38 μm unless otherwise stated

Mating Tin plating thickness 3.75 μm

2.54mm Molex C-Grid/SL Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy