Molex 44914 Series Vertical Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-542
- Mfr. Part No.:
- 44914-5403
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-542
- Mfr. Part No.:
- 44914-5403
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 44914 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | High Performance Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 44914 | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material High Performance Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit CPI Header is a dual-row, vertical connector designed to provide a reliable Interface for power and wire-to-board applications. Engineered for high performance, this header features compliant pin technology and accommodates up to four circuits. Built from high temperature, glass-filled LCP material, it ensures durability under challenging conditions. Key attributes include glow-wire capability and compliance with stringent flammability standards, making it Ideal for a variety of electrical applications while offering robust security in various environments.
Offers a Compact design with a 3.00mm pitch, facilitating space-efficient PCB layouts
Designed to be glow-wire capable, reassuring users of its safety in heat exposure scenarios
Features a black resin colours that blends seamlessly in diverse applications
Allows easy mating with Micro-Fit 3.0 Receptacle Housing for versatile connectivity options
Includes a robust tray packaging type for secure delivery and storage
Designed to be glow-wire capable, reassuring users of its safety in heat exposure scenarios
Features a black resin colours that blends seamlessly in diverse applications
Allows easy mating with Micro-Fit 3.0 Receptacle Housing for versatile connectivity options
Includes a robust tray packaging type for secure delivery and storage
Related links
- Molex 44914 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 44914 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Straight Through Hole PCB Header 3.00 mm Pitch Shrouded
- Molex 44914 Series Straight Through Hole Header 3.00 mm Pitch Shrouded
- Molex 206832 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
