Molex 44914 Series Vertical Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 666-011
- Mfr. Part No.:
- 449140401
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.80
(exc. GST)
$18.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $16.80 | $3.36 |
| 5 - 9 | $15.46 | $3.092 |
| 10 + | $13.94 | $2.788 |
*price indicative
- RS Stock No.:
- 666-011
- Mfr. Part No.:
- 449140401
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 44914 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 4 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | High Performance Alloy | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 44914 | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 4 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material High Performance Alloy | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit CPI Header represents a cutting-edge solution tailored for robust wire-to-board connections. Designed with a dual-row configuration and four circuits, it ensures optimal power delivery whilst maintaining compliance with industry standards. This high-performance connector features a tin plating and a glow-wire capable design, making it exceptionally Durable and resilient for high-temperature applications. Whether you're developing PCBs for household appliances or other electronics, this product utilizes superior materials and an innovative design to guarantee long-lasting reliability and performance. Ideal for power applications, the Micro-Fit CPI Header excels in environments that demand both sturdiness and safety.
Tray packaging facilitates easy handling and assembly during manufacturing
UL and CSA certifications assure adherence to established safety standards
Low-halogen compliant, meeting environmental safety regulations
Durability rated for up to 30 mating cycles, promoting longevity in usage
High-performance thermoplastic resin contributes to outstanding thermal resistance
UL and CSA certifications assure adherence to established safety standards
Low-halogen compliant, meeting environmental safety regulations
Durability rated for up to 30 mating cycles, promoting longevity in usage
High-performance thermoplastic resin contributes to outstanding thermal resistance
Related links
- Molex 44914 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 44914 Series Straight Through Hole PCB Header 3.00 mm Pitch Shrouded
- Molex 44914 Series Straight Through Hole Header 3.00 mm Pitch Shrouded
- Molex 206832 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
