Molex 94242 Series Vertical Through Hole PCB Header, 18 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
693-514
Mfr. Part No.:
94242-2318
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

94242

Product Type

PCB Header

Pitch

2.54mm

Current

6A

Housing Material

High Temperature Thermoplastic

Number of Contacts

18

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

125°C

Tail Pin Length

2.90mm

Standards/Approvals

EU RoHS Compliant

Voltage

125V

COO (Country of Origin):
IT
The Molex MOX Header is designed as a versatile solution for PCB connectivity. This 2.54mm pitch header facilitates reliable wire-to-board connections while accommodating up to 18 circuits. With a robust vertical orientation and through-hole configuration, it excels in applications requiring sturdy power delivery. Its construction includes high-temperature thermoplastic resin and brass metal, ensuring durability and performance in demanding environments. The natural colours of the resin complements its functional design, making it a suitable choice for various electronic applications. Overall, this header combines practicality with compliance to industry standards, which promises a dependable connection for your projects.

Through-hole termination style promotes reliable soldering onto PCBs
Optimized for durability with a mating cycle reliability of 100
Natural colours resin suits diverse aesthetic and functional requirements
Design includes PCB retention features for added stability
Supports a wide temperature range of -40° to +125°C, Ideal for various operating environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy