Molex 78120 Series Vertical Surface Mount Receptacle, 10-Contact, 2 Row, 1.27 mm Pitch Surface Mount
- RS Stock No.:
- 693-421
- Mfr. Part No.:
- 78120-1007
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-421
- Mfr. Part No.:
- 78120-1007
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | Receptacle | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 1.4A | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 125V | |
| Series | 78120 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type Receptacle | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 1.4A | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 125V | ||
Series 78120 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- SG
The Molex Slim-grid receptacle is expertly designed for seamless board-to-board connectivity, featuring 10 circuits for reliable signal transmission. Constructed from high-quality materials, it promises durability with a maximum rating of 1.4A per contact. Its thoughtful design encapsulates Advanced engineering, ensuring a Compact form factor with a vertical orientation, making it suitable for surface mount applications. The receptacle's gold plating provides excellent conductivity while retaining compliance with environmental standards, including EU RoHS. Ideal for various applications, the slim-grid receptacle meets the demands of modern electronic systems with a temperature operating range of -55° to +105°C, ensuring robust performance across a wide range of conditions.
10 circuit design allows for efficient space utilisation in Compact environments
Constructed from liquid crystal polymer, providing resistance against harsh operational conditions
Gold (Au) plating enhances connectivity and durability for long lasting performance
Durability rating of 500 mating cycles which ensuring consistent, reliable operation over time
Low-halogen status makes it suitable for environmentally-conscious manufacturing
Encourages high density packaging without compromising reliability or performance
Related links
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 87340 Series Vertical Surface Mount Receptacle 2 mm Pitch Unshrouded
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 45971 Series Vertical Surface Mount Receptacle 8 Row, 1.27 mm Pitch Solder
- Molex 45971 Series Vertical Surface Mount Receptacle 10 Row, 1.27 mm Pitch Solder
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Amphenol ICC Minitek127® 1.27mm Series Vertical Surface Mount Receptacle 2 Row, 1.27 mm Pitch Solder
