Molex 90131 Series Vertical Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-972
- Mfr. Part No.:
- 90131-1085
- Brand:
- Molex
Subtotal (1 tray of 250 units)*
$885.94
(exc. GST)
$974.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $885.94 | $3.544 |
*price indicative
- RS Stock No.:
- 691-972
- Mfr. Part No.:
- 90131-1085
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90131 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Signal | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 2.90mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90131 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Signal | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Tail Pin Length 2.90mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III Header is designed for reliable wire-to-board connections, catering specifically to applications that demand precision and efficiency. Its unique dual row, vertical configuration features a 2.54mm pitch, accommodating up to 10 circuits with a maximum current of 3.0A and voltage of 350V AC/DC. Constructed with high-quality materials, including brass and polyester, this header ensures durability and longevity in various operational environments. The product is compliant with essential regulatory standards, making it a robust choice for engineers focusing on both performance and compliance in their PCB designs.
Black resin colours provides improved aesthetics while offering robust protection
Designed for operational temperatures ranging from -55° to +125°C, ensuring reliability under extreme conditions
Through hole termination Interface facilitates secure mounting on PCBs
Packaging type is tray, promoting safe and organized product storage
Meets stringent compliance requirements, including EU RoHS and REACH, ensuring environmental responsibility
Designed for operational temperatures ranging from -55° to +125°C, ensuring reliability under extreme conditions
Through hole termination Interface facilitates secure mounting on PCBs
Packaging type is tray, promoting safe and organized product storage
Meets stringent compliance requirements, including EU RoHS and REACH, ensuring environmental responsibility
Related links
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
