Molex 90131 Series Vertical Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-226
- Mfr. Part No.:
- 90131-1087
- Brand:
- Molex
Subtotal (1 tray of 200 units)*
$602.66
(exc. GST)
$662.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $602.66 | $3.013 |
*price indicative
- RS Stock No.:
- 691-226
- Mfr. Part No.:
- 90131-1087
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90131 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 14 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.90mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90131 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 14 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.90mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III Header is expertly designed for efficient signal and wire-to-board applications, offering exceptional reliability in electronic connectivity. With a dual row, vertical layout accommodating up to 14 circuits, this header ensures seamless integration into PCB configurations. Its robust gold selective plating provides excellent conductivity, while the sturdy brass construction and high-temperature resin material guarantee durability in various operating conditions. Ideal for use in modern electronic devices, this header meets stringent compliance standards, ensuring product safety and environmental responsibility.
PCB thickness is optimally set at 1.60mm for compatibility across a variety of applications
Through-hole termination Interface facilitates easy installation on PCBs
Operates effectively within a wide temperature range of -55° to +125°C
Lead-free process capability reflects commitment to modern manufacturing standards
Supports multiple mating part configurations for flexible integration
Through-hole termination Interface facilitates easy installation on PCBs
Operates effectively within a wide temperature range of -55° to +125°C
Lead-free process capability reflects commitment to modern manufacturing standards
Supports multiple mating part configurations for flexible integration
Related links
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
