Molex 90131 Series Vertical Through Hole PCB Header, 80 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-970
- Mfr. Part No.:
- 90131-0800
- Brand:
- Molex
Subtotal (1 tray of 30 units)*
$400.43
(exc. GST)
$440.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $400.43 | $13.348 |
*price indicative
- RS Stock No.:
- 691-970
- Mfr. Part No.:
- 90131-0800
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90131 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.90mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90131 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 2.90mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 350V | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III Header is designed for high-performance connectivity in PCB applications. This dual-row, vertical header accommodates up to 80 circuits, providing a reliable Interface for signal and wire-to-board connections. With a pitch of 2.54mm, it is optimally engineered for Compact layouts while allowing ease of installation. Constructed with brass and coated with gold and tin for enhanced conductivity, this component ensures excellent electrical performance. Its robust build ensures durability and longevity, making it suitable for a wide range of electronic applications. The partial gold plating offers additional protection, fortifying its performance under varying conditions. Ideal for professional environments, it represents a precise solution for demanding requirements.
Compatible with various PCB configurations, adding to versatility
Operating temperature range of -55° to +125°C ensures adaptability in diverse environments
Wave solder process capability promotes easy integration into automated manufacturing setups
Designed without keying for broad compatibility with mating parts
Stackable feature allows for Compact design in complex applications
Operating temperature range of -55° to +125°C ensures adaptability in diverse environments
Wave solder process capability promotes easy integration into automated manufacturing setups
Designed without keying for broad compatibility with mating parts
Stackable feature allows for Compact design in complex applications
Related links
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
