Molex 90131 Series Vertical Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-430
- Mfr. Part No.:
- 90131-0930
- Brand:
- Molex
Subtotal (1 tray of 80 units)*
$547.96
(exc. GST)
$602.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $547.96 | $6.85 |
*price indicative
- RS Stock No.:
- 691-430
- Mfr. Part No.:
- 90131-0930
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90131 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 20 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | PCB Header | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.90mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90131 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 20 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System PCB Header | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.90mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III Header is engineered for reliable signal connections in demanding applications. Designed with a 2.54mm pitch and a dual-row vertical configuration, this PCB header supports up to 20 circuits, ensuring robust performance and versatility in board-to-board connections. Its selective gold plating enhances conductivity while maintaining durability, making it suitable for various electronic environments. With a temperature range of -55° to +125°C, the header guarantees functionality in both standard and extreme conditions. The headers precise design simplifies integration into your projects, making it an Ideal choice for engineers seeking quality and dependability in their connections.
Temperature range withstands extremes, ensuring consistent performance
Designed for through-hole termination for Durable connections
Black resin colours provides a professional finish, enhancing overall appearance
Compatible with various C-Grid III products, promoting versatile applications
Lightweight design at 1.230g supports portability without compromising robustness
Designed for through-hole termination for Durable connections
Black resin colours provides a professional finish, enhancing overall appearance
Compatible with various C-Grid III products, promoting versatile applications
Lightweight design at 1.230g supports portability without compromising robustness
Related links
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
