Molex 43650 Series Right Angle Surface PCB Header, 9 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-879
- Mfr. Part No.:
- 43650-0909
- Brand:
- Molex
Subtotal (1 reel of 320 units)*
$2,164.24
(exc. GST)
$2,380.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,164.24 | $6.763 |
*price indicative
- RS Stock No.:
- 691-879
- Mfr. Part No.:
- 43650-0909
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43650 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 9 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179, IEC 60695-2-11 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43650 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 9 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179, IEC 60695-2-11 | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit 3.0 Right-Angle Header is expertly designed to deliver secure and efficient electrical connections in Compact spaces. With a 3.00mm pitch and a robust single-row configuration, this header provides reliable connection management for power and wire-to-board applications. Its thoughtful engineering includes features like PCB press-fit metal retention clips and a Durable high-temperature thermoplastic resin that ensures longevity and performance even under demanding conditions. Designed with versatility in mind, this header supports a wide operating temperature range of -40° to +105°C, making it Ideal for various electronic applications.
Designed for surface mount with a 6.98mm mated height for effective space utilization
Fully shrouded design protects against accidental contact and enhances durability
Embossed tape on reel packaging facilitates easy handling during assembly
Compatible with multiple connectors including Micro-Fit TPA for expanded application options
PCB retention features ensure stable positioning and reliability during operation
Fully shrouded design protects against accidental contact and enhances durability
Embossed tape on reel packaging facilitates easy handling during assembly
Compatible with multiple connectors including Micro-Fit TPA for expanded application options
PCB retention features ensure stable positioning and reliability during operation
Related links
- Molex 43650 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
