Molex 43650 Series Vertical Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-876
- Mfr. Part No.:
- 43650-0417
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-876
- Mfr. Part No.:
- 43650-0417
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43650 | |
| Product Type | PCB Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43650 | ||
Product Type PCB Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit 3.0 Vertical Header is engineered to deliver a robust and secure electrical connection in a Compact form factor. Designed for applications demanding reliability, this product features a 3.00mm pitch with a single row of 4 circuits, making it Ideal for power and wire-to-board applications. With a high-temperature thermoplastic construction and gold-plated contacts, the Micro-Fit 3.0 ensures outstanding performance under varied operating conditions. Its glow-wire capability further enhances safety and compliance, positioning this header as an excellent choice for household and similar electrical appliances. Simplifying integration, it functions seamlessly with Molex's comprehensive range of associated cable assemblies and receptacles, providing flexibility for any project.
Active status indicates ongoing relevance in the market
Compatible with various Molex cable assemblies for flexible integration
Designed with a vertical orientation for straightforward PCB layout
Durability is maximized with up to 30 mating cycles
Low-halogen status reflects commitment to environmental standards
Compatible with various Molex cable assemblies for flexible integration
Designed with a vertical orientation for straightforward PCB layout
Durability is maximized with up to 30 mating cycles
Low-halogen status reflects commitment to environmental standards
Related links
- Molex 43650 Series Right Angle PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
