Molex 43650 Series Right Angle Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 666-018
- Mfr. Part No.:
- 436500402
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.38
(exc. GST)
$20.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $18.38 | $3.676 |
| 5 - 9 | $16.90 | $3.38 |
| 10 + | $15.24 | $3.048 |
*price indicative
- RS Stock No.:
- 666-018
- Mfr. Part No.:
- 436500402
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43650 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 4 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43650 | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 4 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
The Molex Micro-Fit 3.0 Right-Angle Header is designed to deliver reliable power and data connections in Compact applications. Engineered with a 3.00mm pitch and accommodating four circuits, this header features a robust snap-in plastic peg PCB lock to ensure secure mounting, while its gold-plated contacts guarantee optimal conductivity. Built to withstand a wide temperature range from -40°C to +125°C, this connector is Ideal for high-temperature applications. The right-angle orientation adds versatility for space-constrained designs, making it an indispensable component in various electronic assemblies such as power and wire-to-board connections.
Durability rating of 30 mating cycles ensures long-lasting use
Low-halogen materials meet environmental compliance standards for safer manufacturing
PCB retention features and locators enhance stability during assembly
Flammability rating of 94V-0 provides an added layer of safety in electronic applications
Recommended PCB thickness of 1.60mm optimizes fit and functionality
Low-halogen materials meet environmental compliance standards for safer manufacturing
PCB retention features and locators enhance stability during assembly
Flammability rating of 94V-0 provides an added layer of safety in electronic applications
Recommended PCB thickness of 1.60mm optimizes fit and functionality
Related links
- Molex 43650 Series Right Angle PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3.0 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
