Molex 43045 Series Right Angle Through Hole Header, 2 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-771
- Mfr. Part No.:
- 43045-0223
- Brand:
- Molex
Subtotal (1 tray of 250 units)*
$753.35
(exc. GST)
$828.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $753.35 | $3.013 |
*price indicative
- RS Stock No.:
- 691-771
- Mfr. Part No.:
- 43045-0223
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43045 | |
| Product Type | Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 2 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board Connector System | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43045 | ||
Product Type Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 2 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board Connector System | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Right-Angle Header is a cutting-edge interconnect solution designed for power and wire-to-board applications. Featuring a robust dual-row configuration with a 3.00mm pitch, this header accommodates two circuits while ensuring a reliable connection. Constructed from high-temperature thermoplastic, the product is engineered to withstand extreme operating conditions ranging from -40°C to +125°C. The header's glow-wire capability, along with its impressive flammability ratings, guarantees safety and performance in demanding environments. Whether you're integrating it into consumer electronics or industrial systems, this component delivers exceptional durability and efficiency, making it a prime choice for modern electronic designs.
Brass metal construction with gold plating for superior electrical conductivity
Mates seamlessly with various Molex connectors, enhancing flexibility in design integrations
Durability rated for up to 30 mating cycles, ensuring long-term reliability
PCB retention features ensure secure placement during assembly and operation
Excellent thermal properties, adhering to IEC standards for heat and fire resistance
Mates seamlessly with various Molex connectors, enhancing flexibility in design integrations
Durability rated for up to 30 mating cycles, ensuring long-term reliability
PCB retention features ensure secure placement during assembly and operation
Excellent thermal properties, adhering to IEC standards for heat and fire resistance
Related links
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
