Molex 43045 Series Right Angle Surface PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-954
- Mfr. Part No.:
- 430450607
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.43
(exc. GST)
$32.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $29.43 | $5.886 | - |
| 5 - 9 | $27.07 | $5.414 | 8% |
| 10 + | $24.44 | $4.888 | 16% |
*price indicative
- RS Stock No.:
- 665-954
- Mfr. Part No.:
- 430450607
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43045 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | TPE | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43045 | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material TPE | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Right-Angle Header is engineered for robust, reliable connectivity in power and wire-to-board applications. With its Compact 3.00mm pitch, this dual-row header accommodates up to six circuits, allowing for efficient space utilization without compromising performance. Crafted with high-temperature thermoplastic and featuring a gold-plated mating surface, the header ensures durability and a secure connection under stringent conditions. Its design includes a press-fit metal retention clip for added stability during installation, making it an Ideal choice for applications requiring high performance in diverse environments. This connector not only meets industry standards for flammability and durability but also boasts compliance with European RoHS directives, ensuring it adheres to environmental safety regulations.
Low-halogen material complies with environmental safety regulations
Meets rigorous standards for Glow Wire Ignition Temperature, ensuring safety in high-heat applications
Durability rated for 30 mating cycles, ensuring long-term reliability
Right-angle orientation simplifies PCB layout and installation
Compatible with various Molex receptacles and cable assemblies, offering versatile connectivity options
Meets rigorous standards for Glow Wire Ignition Temperature, ensuring safety in high-heat applications
Durability rated for 30 mating cycles, ensuring long-term reliability
Right-angle orientation simplifies PCB layout and installation
Compatible with various Molex receptacles and cable assemblies, offering versatile connectivity options
Related links
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3.0 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
