Molex 70287 Series Vertical PCB PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 816-253
- Mfr. Part No.:
- 70287-1050
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-253
- Mfr. Part No.:
- 70287-1050
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70287 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Housing Material | Polymer | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70287 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Housing Material Polymer | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MY
The Molex breakaway pin header is a precision-engineered component designed for high-performance applications, offering reliable electrical connectivity in minimal space. It features a Durable construction, ensuring longevity and stability in demanding environments.
Manufactured from glass-filled liquid crystal polymer, ensuring high durability
Meets precise dimensional specifications with a typical PCB thickness of 1.57mm
Plating options include tin and gold for enhanced connectivity and reliability
Designed for dual-row connections with .025 inch square pins on a .100 inch grid
Related links
- Molex 70287 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
