Molex 87832 Series Vertical Surface Mount PCB Header, 34 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 500 units)*

$4,030.18

(exc. GST)

$4,433.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$4,030.18$8.06

*price indicative

RS Stock No.:
691-598
Mfr. Part No.:
87832-6622
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

87832

Product Type

PCB Header

Pitch

2mm

Current

2A

Number of Contacts

34

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

PCB Header

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

125V

COO (Country of Origin):
MY
The Molex Milli Grid PCB header is expertly designed for precise connectivity in demanding applications. With a 2.00mm pitch and dual-row configuration, this component ensures reliable wire-to-board connections and is Ideal for surface mount assembly. Its robust design features 34 circuits, shrouded construction, and a lead-free build, making it suitable for modern eco-conscious standards. The header is crafted with a centre polarization slot and locking windows, facilitating easy alignment during installation while enhancing stability. Specified for signal applications, the milli-grid PCB header combines superior electrical performance with a Durable build, ensuring long-lasting functionality across various environments.

Dual-row configuration enables efficient space utilisation on PCB
Lead-free construction adheres to environmental compliance standards
Shrouded design enhances security against accidental disconnections
Centred polarization slot simplifies mating alignment for easier installation
Stable connections maintained through locking windows for added reliability
Designed specifically for signal applications, ensuring optimal performance
Constructed with high-quality phosphor bronze for Durable electrical contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy