Molex 87832 Series Vertical Surface Mount PCB Header, 6 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 3720 units)*

$10,006.45

(exc. GST)

$11,007.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$10,006.45$2.69

*price indicative

RS Stock No.:
693-676
Mfr. Part No.:
87832-0622
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

87832

Product Type

PCB Header

Current

2A

Pitch

2mm

Number of Contacts

6

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

PCB Header

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CSA LR19980, UL E29179

Voltage

125V

COO (Country of Origin):
MY
The Molex Milli Grid PCB header is designed to provide a reliable and efficient connection in various electronic applications. Constructed with a dual-row, vertical configuration, this surface mount component features a precise 2.00mm pitch and accommodates up to six circuits. Engineered for durability, it supports a maximum current of 2.0A and operates effectively at voltages up to 125V. The header is crafted with lead-free, shrouded construction and incorporates a pick-and-place cap for enhanced usability, making it an Ideal choice for signal and wire-to-board applications in modern electronic designs.

Lead-free construction promotes environmental compliance
Shrouded design ensures safe and secure connections
Optimised for a maximum of 100 mating cycles, enhancing longevity
Compact size with 2.00mm pitch enables efficient spacing on PCBs
Black nylon resin provides excellent flammability resistance (94V-0)
Gold plating on contacts ensures reliable electrical conductivity
Versatile application in wire-to-board and signal connections
Compatible with multiple receptacle types for enhanced flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy