Molex 87832 Series Vertical Surface Mount PCB Header, 8 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-593
- Mfr. Part No.:
- 87832-0811
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-593
- Mfr. Part No.:
- 87832-0811
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87832 | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87832 | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Nylon | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header is an Advanced connectivity solution designed to facilitate reliable signal transmission between circuits. With a 2.00mm pitch, this dual-row connector is crafted for surface mount applications, ensuring a secure, lockable connection while maintaining a Compact footprint. Its robust construction features lead-free materials and gold plating, enhancing its durability and performance over extended use. Engineered for a wide range of applications, particularly in signal and wire-to-board setups, this product is Ideal for engineers seeking reliability and compliance with international standards in electronic design.
8-circuit capacity allows for versatile connections in Compact spaces
Locking window feature secures the connector during operation
Lead-free design ensures compliance with environmental regulations
Gold plating on mating surfaces enhances electrical conductivity
Durability rated for up to 100 mating cycles, ensuring longevity
Temperature range of -55° to +105°C accommodates diverse environments
Compatible with various mating parts for flexible system design
Nylon resin construction provides resilience against environmental stressors
Compact tube packaging facilitates efficient storage and handling
Locking window feature secures the connector during operation
Lead-free design ensures compliance with environmental regulations
Gold plating on mating surfaces enhances electrical conductivity
Durability rated for up to 100 mating cycles, ensuring longevity
Temperature range of -55° to +105°C accommodates diverse environments
Compatible with various mating parts for flexible system design
Nylon resin construction provides resilience against environmental stressors
Compact tube packaging facilitates efficient storage and handling
Related links
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
