Molex 87831 Series Vertical Through Hole PCB Header, 24 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 100 units)*

$559.92

(exc. GST)

$615.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$559.92$5.599

*price indicative

RS Stock No.:
691-591
Mfr. Part No.:
87831-2429
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

87831

Current

2A

Pitch

2mm

Number of Contacts

24

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Tail Pin Length

2.50mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL E29179

Voltage

125V

COO (Country of Origin):
MY
The Molex Milli Grid PCB header is designed to facilitate reliable signal and wire-to-board connections in a Compact form factor. This dual-row, vertical header supports 24 circuits and is built for through-hole mounting, ensuring a snug fit for various PCB applications. With 0.76μm gold plating on the contact points, the connector offers superior conductivity and durability, making it suitable for diverse environments including automotive and industrial settings. The header features a central polarization slot and a locking window to secure connections, whilst its black nylon resin construction provides resilience under operational stresses. Its ease of integration and compliance with a range of industry standards makes it an indispensable component for modern electronic assemblies.

Constructed with phosphor bronze metal for optimal electrical performance
Black nylon resin enhances durability and withstands harsh environmental conditions
Designed for 100 mating cycles, ensuring long-lasting connections
Meets multiple compliance standards including EU RoHS and REACH SVHC for responsible manufacturing
Features a locking mechanism to maintain secure connections during operation
Adaptable for wave soldering, promoting efficient manufacturing processes
Compatible with various receptacle parts, providing versatility in applications
Compact 2.00mm pitch ensures space-efficient integration on PCB designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy