Molex 87831 Series Vertical Through Hole PCB Header, 40 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 1200 units)*

$12,590.34

(exc. GST)

$13,849.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$12,590.34$10.492

*price indicative

RS Stock No.:
691-384
Mfr. Part No.:
87831-4021
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

87831

Pitch

2mm

Current

2A

Number of Contacts

40

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Tail Pin Length

2.50mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CSA LR19980, UL E29179

Voltage

125V

COO (Country of Origin):
MY
The Molex Milli-Grid PCB header features a 2.00mm pitch in a dual row vertical through hole configuration with 40 circuits. It includes a shrouded housing with a centre polarization slot and locking window for secure and accurate mating. The contacts are plated with 0.76 micrometer gold to ensure excellent conductivity and durability. Designed without a PCB locator, it is packaged in tube format for efficient handling during assembly.

Metal material is phosphor bronze
Mating surface plating is gold
Termination surface plating is tin
Resin material is nylon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy