Molex 75102 Series Vertical Through Hole PCB Header, 80 Contact(s), 4.75 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-554
- Mfr. Part No.:
- 75102-0078
- Brand:
- Molex
Subtotal (1 bag of 6 units)*
$539.99
(exc. GST)
$593.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $539.99 | $89.998 |
*price indicative
- RS Stock No.:
- 691-554
- Mfr. Part No.:
- 75102-0078
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 75102 | |
| Product Type | PCB Header | |
| Pitch | 4.75mm | |
| Number of Contacts | 80 | |
| Housing Material | Glass Filled LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 75102 | ||
Product Type PCB Header | ||
Pitch 4.75mm | ||
Number of Contacts 80 | ||
Housing Material Glass Filled LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Termination Type Through Hole | ||
- COO (Country of Origin):
- MX
The Molex Dual row vertical header features a 2.54mm pitch and compliant pins for press-fit applications, offering reliable board-to-board connectivity. With 80 circuits and 0.38μm selective gold plating, it ensures excellent signal integrity and long-term durability. Ideal for high-density, high-performance electronic designs.
Dual row header design for enhanced connectivity
Gold plating ensures excellent conductivity and corrosion resistance
Optimised dimensions support space-saving PCB layouts
High-quality construction guarantees durability in demanding environments
Suitable for a variety of applications, from consumer electronics to industrial equipment
Compliant with industry standards for reliability and performance
Related links
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex 501745 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- 3M 909 Series Straight Through Hole PCB Header 1.27 mm Pitch Unshrouded
- 3M 908 Series Straight Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Phoenix Contact Straight Surface Pin Header 2.54 mm Pitch Unshrouded
