3M 909 Series Straight Through Hole PCB Header, 80 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 2400 units)*

$20,030.96

(exc. GST)

$22,034.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$20,030.96$8.346

*price indicative

RS Stock No.:
456-073
Mfr. Part No.:
90980-0000
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Series

909

Product Type

PCB Header

Pitch

1.27mm

Current

1A

Number of Contacts

80

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Plating

Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

1.27mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.05mm

Standards/Approvals

No

Voltage

500V

RoHS Status: Exempt

COO (Country of Origin):
CN
The 3M Board-mount socket connector has a 0.050-inch pitch and features key electrical specifications, including a 1A current rating, 20mΩ contact resistance, 21,000MΩ insulation resistance

Withstanding voltage of 500V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy