Molex 501876 Series Right Angle Through Hole PCB Header, 34 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
691-490
Mfr. Part No.:
501876-3440
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

501876

Product Type

PCB Header

Pitch

2mm

Current

2A

Housing Material

Polyamide

Number of Contacts

34

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Matte Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Voltage

250V

COO (Country of Origin):
JP
The Molex iGrid PCB Header is a precision-engineered component designed to facilitate reliable connections in electronic applications. This dual-row header features a 2.00mm pitch, expertly crafted to ensure seamless wire-to-board interfacing. Designed with a right-angle orientation, it incorporates matte tin plating for robust conductivity, while the positive lock mechanism secures connections with confidence. With a sturdy natural resin body and a Compact size Ideal for various PCB thicknesses, this header exemplifies durability and adaptability. Supporting up to 34 circuits, the iGrid PCB Header is perfect for applications requiring efficient signal transmission and a secure fit, making it a prime choice for professionals seeking performance and reliability.

Designed for a maximum mating cycle of 30, ensuring reliability in repeated use

Temperature range of -40° to +105°C accommodates diverse operating conditions

Keying and locking features ensure correct mating and prevent misalignment

Recommended for PCB thicknesses of 1.20mm to 1.60mm, offering flexibility in design

Compliant with industry standards, ensuring quality and reliability across applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy