Molex 501876 Series Right Angle Through Hole PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row
- RS Stock No.:
- 262-3587
- Distrelec Article No.:
- 304-56-395
- Mfr. Part No.:
- 5018761240
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 600 more to save $67.80
View bulk pricing optionsSubtotal (1 tray of 120 units)*
$163.68
(exc. GST)
$180.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 240 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 120 - 480 | $1.364 | $163.68 | - |
| 600 + | $1.251 | $150.12 | $67.80 |
*price indicative
- RS Stock No.:
- 262-3587
- Distrelec Article No.:
- 304-56-395
- Mfr. Part No.:
- 5018761240
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 501876 | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Tin | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 501876 | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Tin | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The Molex 12 circuit PCB header having current rating of 2 A and voltage rating of 250 V. It is made up of nylon material and tin plating.
Natural in color
Not low halogen
Related links
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
