Molex 501876 Series Right Angle Through Hole PCB Header, 18 Contact(s), 2 mm Pitch, 2 Row
- RS Stock No.:
- 262-3591
- Distrelec Article No.:
- 304-56-397
- Mfr. Part No.:
- 5018761840
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save $52.40
View bulk pricing optionsSubtotal (1 tray of 80 units)*
$125.44
(exc. GST)
$138.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 80 - 320 | $1.568 | $125.44 | - |
| 400 + | $1.437 | $114.96 | $52.40 |
*price indicative
- RS Stock No.:
- 262-3591
- Distrelec Article No.:
- 304-56-397
- Mfr. Part No.:
- 5018761840
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 501876 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Termination Type | Tin | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 501876 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Nylon | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Termination Type Tin | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The Molex 18 circuit PCB header having current rating of 2 A and voltage rating of 250 V. It is made up of brass material and tin plating.
Natural in color
Not low halogen
Related links
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
