Molex 45970 Series Vertical PCB PCB Header, 300 Contact(s), 1.27 mm Pitch, 10 Row, Shrouded

Subtotal (1 reel of 300 units)*

$27,629.98

(exc. GST)

$30,392.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$27,629.98$92.10

*price indicative

RS Stock No.:
815-113
Mfr. Part No.:
45970-3115
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

45970

Product Type

PCB Header

Current

2.7A

Pitch

1.27mm

Housing Material

TPE

Number of Contacts

300

Number of Rows

10

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

240V ac

COO (Country of Origin):
MY
The Molex SEARAY connector is a high-density plug designed for robust board-to-board connections, featuring a configuration of 300 circuits and a compact, low-profile design suitable for a variety of applications.

Supports a maximum current of 2.7A per contact for effective power distribution

Operating voltage capacity of 240V AC ensures versatile connectivity

Durable construction is rated for up to 100 mating cycles, enhancing longevity

Low-Halogen material complies with stringent environmental standards

Vertical orientation and surface mount termination style facilitate easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy