Molex 45970 Series Vertical Surface Mount Header, 240 Contact(s), 1.27 mm Pitch, 8 Row, Unshrouded
- RS Stock No.:
- 691-261
- Mfr. Part No.:
- 45970-3185
- Brand:
- Molex
Subtotal (1 reel of 300 units)*
$20,055.37
(exc. GST)
$22,060.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $20,055.37 | $66.851 |
*price indicative
- RS Stock No.:
- 691-261
- Mfr. Part No.:
- 45970-3185
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 45970 | |
| Product Type | Header | |
| Current | 2.7A | |
| Pitch | 1.27mm | |
| Number of Contacts | 240 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 8 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 45970 | ||
Product Type Header | ||
Current 2.7A | ||
Pitch 1.27mm | ||
Number of Contacts 240 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 8 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179 | ||
Voltage 240V | ||
- COO (Country of Origin):
- MY
The Molex SEARAY Plug is designed to provide optimal connectivity with a Compact footprint, accommodating 240 circuits with a 1.27mm pitch. Engineered for board-to-board applications, this connector features an unmated height of just 2.00mm, making it Ideal for space-constrained designs. Its robust construction ensures stability and reliability, while the lead-free solder compatibility supports modern manufacturing needs. This connector is perfect for mezzanine and signal applications, bringing together innovative design and exceptional performance.
240 circuits ensure high-density connections
1.27mm pitch optimises space without compromising performance
Lead-free soldering compatibility aligns with eco-conscious manufacturing
Vertical orientation allows for efficient board layout
Durability rated for 100 mating cycles ensures long-lasting use
Black resin colour complements a wide range of circuit board designs
1.27mm pitch optimises space without compromising performance
Lead-free soldering compatibility aligns with eco-conscious manufacturing
Vertical orientation allows for efficient board layout
Durability rated for 100 mating cycles ensures long-lasting use
Black resin colour complements a wide range of circuit board designs
Related links
- Molex 45970 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 45970 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 45970 Series Vertical PCB PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Molex 90814 Series Vertical Surface Mount Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount Header 1.27 mm Pitch Unshrouded
