TE Connectivity AMPMODU CELLO Series Right Angle Board Connector Assembly, 96 Contact(s), 2.54 mm Pitch, 3 Row,

Subtotal (1 pack of 500 units)*

$585.64

(exc. GST)

$644.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$585.64$1.171

*price indicative

RS Stock No.:
686-097
Mfr. Part No.:
6-2271013-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU CELLO

Product Type

Connector Assembly

Pitch

2.54mm

Current

2A

Housing Material

TPE

Number of Contacts

96

Number of Rows

3

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold Flash

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity PCB mount header features a right-angle design with a 96-position, 2.54 mm centreline for board-to-board connections. Unshrouded for easy access, it offers gold flash plating for improved conductivity and corrosion resistance. With through-hole soldering for secure mounting.

RoHS compliant

Signal circuit application

UL 94V-0 flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy