TE Connectivity AMPMODU Headers Series Right Angle Board Connector Assembly, 16 Contact(s), 2.54 mm Pitch, 1 Row,

Subtotal (1 tube of 36 units)*

$920.77

(exc. GST)

$1,012.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$920.77$25.577

*price indicative

RS Stock No.:
680-033
Mfr. Part No.:
6-102203-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU Headers

Product Type

Connector Assembly

Current

3A

Pitch

2.54mm

Number of Contacts

16

Housing Material

TPE

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-65°C

Termination Type

Through Hole

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

750Vrms

COO (Country of Origin):
MX
The TE Connectivity Right-angle PCB mount header with 16 positions and a 2.54 mm centreline, fully shrouded for secure board-to-board connections. Features gold-plated contacts, Ideal for reliable electrical performance in AMPMODU header applications.

Circuit application signal

Compatible with CSA LR7189 and UL E28476 standards

Compatible with CSA agency standards

UL flammability rating UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy