Molex 41681 Series Vertical Through Hole PCB Header Pin, 9 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 80 units)*

$484.86

(exc. GST)

$533.35

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$484.86$6.061

*price indicative

RS Stock No.:
683-524
Mfr. Part No.:
26-48-2093
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header Pin

Series

41681

Current

7A

Pitch

3.96mm

Number of Contacts

9

Housing Material

Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Row Pitch

3.96mm

Termination Type

Solder

Tail Pin Length

5.38mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
MX
The Molex 156 KK Bkwy Hdr Polz SqP SAu 9Ckt is engineered to meet the demands of modern PCB header applications, offering a reliable connection in a compact design. This active component is essential for seamless installation, integrating functionality and durability. Designed for versatility, it features standard 9 positions, making it ideal for a wide range of electronic devices. The product is manufactured from high-quality materials to ensure longevity and consistent performance, meeting rigorous compliance standards, including EU RoHS requirements. It is also halogen-free and exhibits reliable flammability ratings, ensuring safety across various operating environments. With a focus on quality assurance, the product is paired with necessary documentation for user confidence.

Active status ensures ongoing availability for immediate application needs

Compact design allows for efficient use of space within electronic assemblies

Includes standard 9 positions for versatile connectivity options

Manufactured to comply with both EU and China RoHS standards

Halogen free construction promotes environmental safety

Meets stringent flammability requirements with a rating of 94V0

Comes with comprehensive documentation, including RoHS certificates and product specifications, enhancing user understanding

Designed with robust physical properties to withstand industrial soldering processes, ensuring reliable operation

Related links