Molex 3192 Series Vertical Through Hole PCB Header Pin, 9 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 200 units)*

$769.90

(exc. GST)

$846.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$769.90$3.85

*price indicative

RS Stock No.:
685-059
Mfr. Part No.:
26-20-2096
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

3192

Product Type

PCB Header Pin

Current

5A

Pitch

3.96mm

Housing Material

Nylon

Number of Contacts

9

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Row Pitch

3.96mm

Tail Pin Length

3.99mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
IN
The Molex KK 396 Wire-to-Board Header designed to offer a reliable connection solution for various electronic applications. This vertical round pin header accommodates 9 circuits, ensuring efficient power and signal transfer in compact spaces. Crafted with precision and Tin (Sn) plating, it features a mating pin length of 32.51mm, making it ideal for intricate PCB layouts. The header's robust construction and active status denote its dependability in applications ranging from board-to-board connections to wire-to-board configurations. With a history of durability, this product is built to perform with up to 25 mating cycles, supporting efficient assembly and maintenance in diverse settings.

Active status ensures consistent performance and reliability

Designed for 9 circuits to facilitate efficient power and signal distribution

Natural resin colour complements various PCB designs

Durability of up to 25 mating cycles supports long term use

Vertical orientation optimises PCB space utilisation

Tin plating enhances connectivity and durability against corrosion

Perfect for applications in board to board, power, and wire to board setups

Compatible with a variety of Molex devices for versatile use

Through hole termination interface simplifies installation

Robust flammability rating of 94V 2 enhances safety in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy