Molex 104127 Series Vertical Surface Mount PCB Header, 6 Contact(s), 1mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 684-966
- Mfr. Part No.:
- 104127-0620
- Brand:
- Molex
Subtotal (1 reel of 1500 units)*
$1,080.61
(exc. GST)
$1,188.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,080.61 | $0.72 |
*price indicative
- RS Stock No.:
- 684-966
- Mfr. Part No.:
- 104127-0620
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 104127 | |
| Pitch | 1mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 104127 | ||
Pitch 1mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- KR
The Molex IllumiMate 1.00mm Pitch Wire-to-Board Header is engineered for reliable connections in surface mount applications. With a single-row, vertical design, it accommodates 6 circuits and offers a side lock for enhanced stability during operation. This component is ideal for PCB headers and receptacles, ensuring seamless wire-to-board connections. Designed to support a maximum current of 1.0A and voltage of 100V AC/DC, the header features durable materials, including natural liquid crystal polymer for the housing and tin plating for the contacts. Although designated as obsolete, it serves as a trustworthy solution for various electronic applications, particularly for those seeking a dependable, well-structured connector with a proven track record.
Surface mount design ensures a compact footprint on PCBs
Single row configuration simplifies assembly in space constrained layouts
Obsolete status may indicate legacy usage, catering to existing device repairs
Durability rating of 30 mating cycles guarantees dependability
6 circuits provide flexibility in configuration for diverse applications
Constructed from phosphor bronze, enhancing electrical performance and longevity
Standardised pitch of 1mm allows compatibility with an array of components
Lock to mating part feature ensures a secure connection, minimising disconnection risk
Embossed tape on reel packaging simplifies handling and automation during production
Related links
- Molex 104127 Series Vertical Surface Mount PCB Header 1mm Pitch Shrouded
- ERNI MicroSpeed Series Vertical Surface Mount 50 Contact(s) 2 Row(s), Shrouded
- TE Connectivity Free Height Series Vertical PCB Mount PCB Header 1mm Pitch Shrouded
- HARWIN M40 Series Straight Surface Mount PCB Header 1mm Pitch Shrouded
- HARWIN M40 Series Straight Surface Mount PCB Header 1mm Pitch Shrouded
- TE Connectivity 5120523 Series Vertical Surface Mount PCB Header 1mm Pitch, Unshrouded
- Molex 503552 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex Mini-Lock Series Vertical Surface Mount PCB Header 2.5mm Pitch Shrouded
