Molex 70567 Series Vertical PCB PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
684-887
Mfr. Part No.:
15-80-0203
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

70567

Product Type

PCB Header

Current

2.5A

Pitch

2.54mm

Housing Material

TPE

Number of Contacts

20

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Brass, Phosphor Bronze

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
MY
The Molex C-Grid PCB header serves as a reliable solution for wire-to-board applications, specifically designed with a 2.54mm pitch for optimal connectivity. This durable component features a dual-row, vertical configuration that can accommodate up to 20 circuits, making it ideal for high-temperature environments. The header's construction includes high-quality brass and phosphor bronze metals, plated in both gold and tin to ensure excellent conductivity and resistance. With a robust design suited for through-hole installation, this product guarantees secure connections and longevity in demanding applications. Whether in signal transmission or PCB receptacle integration, this header ensures stability and performance with its specially designed features.

The header features secure lock mechanisms to prevent disconnections

Designed for easy through-hole installation for straightforward assembly

Meets industry standards for compliance, ensuring quality assurance

Compatible with various mating parts, enhancing system flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy