Molex 4455 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-841
- Mfr. Part No.:
- 22-16-2060
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-841
- Mfr. Part No.:
- 22-16-2060
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 4455 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.35mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 4455 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.35mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- MY
The Molex KK 254 PC Board Connector designed for seamless board-to-board signal connectivity in applications requiring reliable performance. This right-angle, end-to-end stackable connector features six circuits and is constructed with high-quality materials, ensuring durability and efficient operation. With a maximum voltage rating of 500V and a current capacity of 2.5A per contact, this connector is tailored for various electronic projects demanding rigorous compliance standards. Its innovative design is complemented by gold plating over brass for enhanced conductivity, making it ideal for use in PCB headers and receptacles. This connector not only meets stringent industry compliance requirements but also offers low-halogen support, aligning with environmental standards for modern engineering needs.
Right angle design facilitates space saving PCB layouts
End to end stackable configuration enhances versatility in applications
Constructed from brass with gold plating for superior electrical performance
Features six circuits for flexible connectivity options
Compatible with various KK 254 series headers for broader integration
Meets low halogen standards, ensuring environmental compliance
Flammability rating of 94V0 promotes safety in applications
Designed for through hole termination, ensuring robust connections
Natural resin colour blends seamlessly into PCB designs
Related links
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
