Molex 4455 Series Vertical PCB PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-445
- Mfr. Part No.:
- 22-18-2061
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-445
- Mfr. Part No.:
- 22-18-2061
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 4455 | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.35mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 4455 | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.35mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- MY
The Molex KK 254 PC Board Connector is expertly designed for reliable, high-performance connectivity in electronic applications. Ideal for board-to-board and signal applications, this connector features top entry functionality and a precision-engineered Cat Ear terminal, ensuring seamless interaction with various PCB layouts. With six circuits and hooks for enhanced stability, it accommodates a diverse range of wiring configurations. The connector is constructed from durable materials, including a nylon resin and a gold plating for optimal conductivity, ensuring longevity and resilience in demanding environments. This versatile component is vital for professionals seeking dependable connections in their projects.
Top entry design facilitates easy integration into PCBs
Six circuits provide flexibility for multiple connectivity needs
Made from high quality nylon for durability and performance
Gold plating on contacts ensures superior electrical conductivity
Hooks enhance stability and reduce the risk of disconnection
Compatible with various headers for versatile applications
Designed for through hole termination style promotes secure mounting
Natural and red resin colours offer visual distinction in assemblies
Meets low halogen standards for environmental compliance
Related links
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Top Entry Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
