Molex 201648 Series Vertical PCB PCB Header, 2 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-654
- Mfr. Part No.:
- 201648-0020
- Brand:
- Molex
Subtotal (1 reel of 590 units)*
$492.86
(exc. GST)
$542.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $492.86 | $0.835 |
*price indicative
- RS Stock No.:
- 684-654
- Mfr. Part No.:
- 201648-0020
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 201648 | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 1.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 201648 | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 1.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex Spot-On Wire to Board Header is expertly designed to ensure reliable connectivity in PCB applications. This single-row header features a 1.50mm pitch with the capability of handling two circuits, making it ideal for space-constrained environments where performance is key. Engineered from durable materials, including polyamide resin and brass with matte tin plating, it delivers superior strength and longevity. Its natural colour and precise surface mount termination guarantee seamless integration into your projects, regardless of the complexities involved. With a robust operating temperature range of -40° to +105°C, this header is suited for various applications, ensuring efficient signal transmission and connection integrity in demanding conditions.
Designed for efficient signal and power connectivity in PCB applications
1.50mm pitch allows for use in compact spaces without sacrificing performance
Constructed from high-quality polyamide resin which ensuring durability and reliability
Brass metal with matte tin plating provides enhanced corrosion resistance
Active status ensures the component meets current industry standards
Vertical orientation facilitates straightforward installation for surface mount applications
Fully shrouded design offers additional protection against short circuits
Packaging in embossed tape on reel simplifies handling and assembly processes
Related links
- Molex OneBlade Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2481779-2 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 503159 Series Vertical Through Hole Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface Mount PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface Mount PCB Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Header 1.5 mm Pitch Shrouded
