Molex 87437 Series Vertical Surface PCB Header, 3 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 265-9434
- Distrelec Article No.:
- 304-41-767
- Mfr. Part No.:
- 87437-0343
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $4.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.29
(exc. GST)
$4.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,450 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $0.858 | $4.29 | - |
| 50 - 120 | $0.774 | $3.87 | $4.20 |
| 125 - 245 | $0.704 | $3.52 | $19.25 |
| 250 - 495 | $0.642 | $3.21 | $54.00 |
| 500 + | $0.592 | $2.96 | $133.00 |
*price indicative
- RS Stock No.:
- 265-9434
- Distrelec Article No.:
- 304-41-767
- Mfr. Part No.:
- 87437-0343
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87437 | |
| Product Type | PCB Header | |
| Current | 2.5A | |
| Pitch | 1.5mm | |
| Housing Material | Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Pico SPOX Wire to Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 1.5mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87437 | ||
Product Type PCB Header | ||
Current 2.5A | ||
Pitch 1.5mm | ||
Housing Material Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Pico SPOX Wire to Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 1.5mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Pico-SPOX PCB Header is made of brass material with tin plating. It is vertically oriented and placed in single row. It has embossed tape on reel packaging and available in beige color. Product has surface mount termination interface style.
Friction lock
5 circuits
Without cap
Net weight 0.254/g
Operating temperature range -55° to +105°C
Related links
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface Mount PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface Mount PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface Mount PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface Mount PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface Mount Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface Mount PCB Header 1.50 mm Pitch Shrouded
