Molex 42375 Series Vertical PCB PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-452
- Mfr. Part No.:
- 22-28-4087
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-452
- Mfr. Part No.:
- 22-28-4087
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42375 | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42375 | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header is an elegantly designed solution tailored for seamless connections in PCB applications. This vertical header accommodates eight circuits with precision, catering specifically to board-to-board and wire-to-board interconnections. Crafted with 0.76μm gold plating for optimal conductivity, its high-temperature thermoplastic assembly ensures durability and stability under various operating conditions. With an easy-to-use through-hole termination interface, this connector meets both performance and compliance standards, making it an ideal choice for engineers seeking reliability in their electronic devices.
Eight circuits offer versatile connectivity options for multiple applications
Constructed from high temperature thermoplastic for enhanced durability
Through hole termination style simplifies installation and ensures secure mounting
Designed for board to board and wire to board applications for flexible usage
Meets UL and CSA safety standards, ensuring compliance and reliability
Durable design supports up to 100 mating cycles, maintaining integrity over time
Vertical orientation optimises space in compact electronic designs
Related links
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
