Molex 42375 Series Vertical PCB PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-450
- Mfr. Part No.:
- 22-28-4038
- Brand:
- Molex
Subtotal (1 bag of 800 units)*
$782.01
(exc. GST)
$860.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $782.01 | $0.978 |
*price indicative
- RS Stock No.:
- 684-450
- Mfr. Part No.:
- 22-28-4038
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42375 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Housing Material | Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42375 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 4A | ||
Housing Material Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header is expertly designed for seamless connectivity in various applications, including board-to-board and wire-to-board solutions. With a focus on durability and advanced plating, it features 0.76μm of gold selective plating, ensuring reliable performance across its 3 circuits. This vertical header not only facilitates efficient signal transmission but also integrates effortlessly into existing PCB designs, making it an ideal choice for projects requiring precision and dependability in electrical connections.
Constructed with high temperature thermoplastic for superior resilience
Durability is ensured with a mating cycle lifespan of up to 100 cycles
Brass metal construction enhances electrical conductivity
Designed without shrouding to facilitate easy mating and assembly
Compatible with a range of products, including single row crimp housings and receptacle housings
Through hole termination style for robust PCB attachment
Related links
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
