Molex 4455 Series Vertical PCB PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-726
- Mfr. Part No.:
- 22-02-7053
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-726
- Mfr. Part No.:
- 22-02-7053
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 4455 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.35mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 4455 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.35mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- MY
The Molex KK 254 PC Board Connector is an expertly designed solution for reliable board-to-board connectivity. Tailored with a top-entry configuration, this connector incorporates Cat Ear terminals and is ideal for applications requiring a secure and efficient connection. With a robust construction featuring a natural (white) nylon resin and brass metal components, the connector ensures durability and performance under various operating conditions. Compliant with key industry regulations such as EU RoHS and GADSL/IMDS, this product prioritises both environmental responsibility and user safety. The KK 254 connector is engineered for ease of use with a vertical orientation and matching mating parts, making it a versatile choice for PCB headers and receptacles.
Active product status ensures up to date availability
Supports up to 5 circuits to accommodate multiple connections
Natural resin finish offers an unobtrusive appearance
94V0 flammability rating for enhanced safety in applications
Vertical orientation assists in efficient space management on PCBs
Constructed with a tin plated brass for excellent conductivity
Lead free wave solder process capability ensures compatibility with modern assembly methods
Supplied in tray packaging for convenient handling and storage
Compatible with various headers, providing flexibility in design configurations
- RS Stock No. 0684447
- Mfr. Part No. 22-28-0051
1 Bag of 400
$602.38
- RS Stock No. 0684168
- Mfr. Part No. 22-11-2132
1 Bag of 100
$671.15
Molex 4455 Series Bottom Entry Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No. 0684177
- Mfr. Part No. 22-17-3022
1 Tray of 500
$523.20
- RS Stock No. 0683994
- Mfr. Part No. 15-80-0209
1 Tube of 112
$624.88
Related links
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded












