Molex 4094 Series Right Angle PCB PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-437
- Mfr. Part No.:
- 22-12-2051
- Brand:
- Molex
Subtotal (1 bag of 400 units)*
$759.72
(exc. GST)
$835.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $759.72 | $1.899 |
*price indicative
- RS Stock No.:
- 684-437
- Mfr. Part No.:
- 22-12-2051
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 4094 | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 5 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.15mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 4094 | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 5 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.15mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 wire-to-board header is an essential component designed for reliable board-to-board, signal, and wire-to-board applications. Manufactured from high-quality PA polyamide nylon and featuring gold plating, this single-row header ensures exceptional connectivity and durability, making it ideal for a variety of electronic configurations. With five circuits and a right-angle orientation, it provides optimal space efficiency while maintaining excellent performance standards. The product's compliance with EU RoHS regulations and low-halogen status underlines its eco-friendly credentials, catering to the modern demand for sustainability while delivering on quality and functionality.
Designed for versatility in board to board and signal wiring
Composed of durable PA polyamide nylon for longevity
Gold plating enhances electrical connectivity and reduces resistance
Flexible orientation options with a right angle design for effective space utilisation
Rated for 100 mating cycles, ensuring high durability and reliability
Meets EU RoHS compliance, showcasing commitment to environmental standards
Low halogen status aligns with industry regulations for safer materials
Stackable design allows efficient incorporation into compact layouts
Related links
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex 22-10 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
