Molex 4094 Series Right Angle Through Hole PCB Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-172
- Mfr. Part No.:
- 22-12-2121
- Brand:
- Molex
Subtotal (1 bag of 120 units)*
$602.72
(exc. GST)
$662.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $602.72 | $5.023 |
*price indicative
- RS Stock No.:
- 684-172
- Mfr. Part No.:
- 22-12-2121
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 4094 | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.15mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 4094 | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.15mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Wire-to-Board Header is engineered for high-performance connections, suitable for various applications including board-to-board and signal transmission tasks. This single-row, right-angle connector features 12 circuits with durable PA polyamide nylon construction and a gold plating that guarantees superior conductivity and reliability. Its thoughtful design ensures it meets stringent industry standards, providing a robust solution for PCB applications. Ideal for engineers seeking a dependable connector, it offers an efficient and space-saving choice for modern electronic devices, supporting a maximum current of 4.0A and a voltage of 500V, tailored for seamless integration into your projects.
Durability rated for up to 100 mating cycles, enhancing long term practicality
Gold plating on both mating and termination interfaces maximises conductivity
Right angle orientation eases connectivity in tight spaces
Compatible with various crimp housings, facilitating versatile application
Through hole termination style ensures secure PCB fastening
Complies with stringent electrical and environmental standards for reliability
Low halogen conforming to industry guidelines, supporting sustainability
Easily integrates into automation systems, providing dependable performance
Related links
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
