Molex 42002 Series Vertical Through Hole PCB Header, 9 Contact(s), 6.35mm Pitch, 3 Row(s), Shrouded
- RS Stock No.:
- 684-304
- Mfr. Part No.:
- 10-84-4092
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
$416.44
(exc. GST)
$458.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $416.44 | $1.666 |
*price indicative
- RS Stock No.:
- 684-304
- Mfr. Part No.:
- 10-84-4092
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42002 | |
| Pitch | 6.35mm | |
| Number of Contacts | 9 | |
| Number of Rows | 3 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42002 | ||
Pitch 6.35mm | ||
Number of Contacts 9 | ||
Number of Rows 3 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- IN
The Molex MLX Power Connector designed to provide reliable connectivity for applications requiring high performance in challenging environments. With a pitch of 6.35mm and 9 circuits, this vertical connector delivers superior functionality and durability. Constructed from high-quality PA polyamide (Nylon) 6/6, coupled with tin plating, it ensures effective electrical performance while maintaining low halogen status. Its robust design accommodates a range of operating temperatures from -55°C to +105°C, making it suitable for various industrial applications. This connector is ideal for power, wire-to-board connections, ensuring proper engagement and preventing disconnection in high-vibration scenarios.
Designed with a through-hole termination interface style for reliable PCB mounting
Compatible with 2.13mm diameter MLX Power Crimp Housings, fostering versatility
Polarized design prevents incorrect connections, enhancing safety
Recommended PCB thickness of 0.90mm ensures compatibility with standard board designs
Related links
- Molex 42002 Series Vertical Through Hole PCB Header 6.35mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board Mount PCB Header 6.35mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Through Hole PCB Socket 6.35mm Pitch
- Molex 42002 Series Vertical PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Right Angle Surface PCB Header, Shrouded
