Molex 215510 Series Right Angle Solder PCB Header, 2 Contact(s), 17 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 309-261
- Mfr. Part No.:
- 2155106241
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$79.13
(exc. GST)
$87.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $79.13 |
| 10 + | $72.79 |
*price indicative
- RS Stock No.:
- 309-261
- Mfr. Part No.:
- 2155106241
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 215510 | |
| Pitch | 17mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Solder | |
| Row Pitch | 17mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 215510 | ||
Pitch 17mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Solder | ||
Row Pitch 17mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex PowerWize BMI 6.00mm right angle header features a 2 circuit design with solder tail connections for secure PCB mounting. Its sturdy construction ensures reliable electrical performance, making it ideal for power or signal applications in compact spaces. The right angle configuration optimizes space efficiency, and the header comes in tray packaging for easy handling and organization.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex 215510 Series Right Angle Screw PCB Header 17 mm Pitch Unshrouded
- Molex 215510 Series Right Angle Solder PCB Header 12.5 mm Pitch Unshrouded
- Molex 215510 Series Right Angle Screw PCB Header 12.5 mm Pitch Shrouded
- Molex 500762 Series Right Angle Solder PCB Header 2.5 mm Pitch Shrouded
- Molex 64334 Series Right Angle Solder PCB Header 2.5 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle Solder PCB Header 2 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 5.08 mm Pitch Shrouded
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
