Molex 105309 Series Vertical Through Hole PCB Header, 5 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 684-286
- Mfr. Part No.:
- 105309-1205
- Brand:
- Molex
Subtotal (1 tray of 200 units)*
$591.32
(exc. GST)
$650.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $591.32 | $2.957 |
*price indicative
- RS Stock No.:
- 684-286
- Mfr. Part No.:
- 105309-1205
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 105309 | |
| Pitch | 2.5mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 105309 | ||
Pitch 2.5mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit Vertical Header serves a crucial role in power and wire to board applications providing reliable and efficient connectivity. This versatile component features a 2.50mm pitch and accommodates up to 5 circuits making it ideal for various PCB header and receptacle configurations. With a robust design that includes kinked pins and low-halo plating it ensures optimal electrical performance while meeting stringent industry standards. Moreover its black liquid crystal polymer body not only enhances aesthetic appeal but also contributes to its durability offering a temperature range of -40° to +125°C that suits diverse operating environments. The nano-fit is glow-wire capable and comes in a tray packaging ready for rapid deployment in your projects.
Constructed from durable liquid crystal polymer for enhanced longevity
Glow-wire capable which ensuring compliance with safety standards
Sleek black finish adds a professional touch to PCB designs
Packaged in trays for easy handling and efficient assembly
Meets compliance requirements including EU RoHS and REACH SVHC
No breakaway design contributes to structural integrity during use
Related links
- Molex 105309 Series Vertical PCB Mount PCB Header 2.5mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole PCB Header 2.5mm Pitch Shrouded
- Molex 105309 Series Vertical PCB Mount PCB Header 2.5mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Vertical Surface Mount PCB Header 2.5mm Pitch Shrouded
- Molex Mini-Lock Series Right Angle Surface Mount PCB Header 2.5mm Pitch Shrouded
- Lumberg Minimodul Series Right Angle Through Hole PCB Header 2.5mm Pitch Shrouded
- JAE IL-AG5 Series Straight Through Hole PCB Header 2.5mm Pitch Shrouded
