Molex 216571 Series Vertical Through Hole PCB Header, 8 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-161
- Mfr. Part No.:
- 216571-2008
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-161
- Mfr. Part No.:
- 216571-2008
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 216571 | |
| Pitch | 3mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 216571 | ||
Pitch 3mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit+ Vertical Header is engineered for enhanced connectivity in applications requiring reliable power delivery. This header accommodates through hole configurations, featuring a compact 3.00 mm pitch design that supports up to 8 circuits. With a robust construction that includes high copper alloy metal and a liquid crystal polymer body, it ensures long-lasting performance. The glow-wire capable design and low-halogen materials further enhance safety and compliance with industry standards, making it an ideal solution for a variety of electronic assemblies. Its vertical orientation and precise PCB retention capabilities ensure strong and reliable mating for demanding environments.
Available in a sleek black finish made from durable liquid crystal polymer
Supports up to 8 loaded circuits for versatile connectivity in a compact space
Glow wire capable, enhancing safety in high temperature environments
Low halogen construction contributes to environmental compliance and sustainability
Durability rated for up to 200 mating cycles, ensuring longevity and consistent performance
Tailored for vertical PCB orientations, perfect for space constrained applications
Related links
- Molex 216571 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 216571 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 216571 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 216571 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
