Molex 216571 Series Vertical PCB PCB Header, 8 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 80 units)*

$375.83

(exc. GST)

$413.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$375.83$4.698

*price indicative

RS Stock No.:
684-162
Mfr. Part No.:
216571-3008
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

216571

Product Type

PCB Header

Pitch

3mm

Number of Contacts

8

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Row Pitch

3mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex Micro-Fit+ Vertical Header is engineered for optimal power delivery in wire-to-board applications. This product features a compact design with a pitch of 3.00mm and accommodates up to 8 circuits, ensuring efficient and reliable connections. Constructed with high-quality materials, the Micro-Fit+ is compliant with leading industry standards, catering to diverse environments and applications. Its robust design incorporates glow-wire capability and is rated for exceptional durability with a life expectancy of 200 mating cycles, making it an ideal choice for demanding electronic setups. The Micro-Fit+ additionally offers compatibility with a range of mating parts, enhancing versatility in complex assembly requirements.

Designed for PCB Headers and Receptacles with a single row configuration

Constructed from a high copper alloy for superior electrical performance

Features a liquid crystal polymer resin for enhanced thermal stability

Meets rigorous compliance standards, including EU RoHS and REACH regulations

Offers low halogen status per IEC standards for environmentally conscious applications

Provides a durable, vertical orientation suited for compact spaces

Incorporates a solderable termination interface style for reliable connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy